Part Details for M21-187-C-342 by Brady Worldwide Inc
Overview of M21-187-C-342 by Brady Worldwide Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M21-187-C-342
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3064
|
Newark | Wire Marking Sleeve, 4.75Mm X 2.13M, Po Rohs Compliant: Yes |Brady M21-187-C-342 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$101.7300 / $126.0400 | Buy Now |
DISTI #
26R5403
|
Newark | Wire Marker, Heat Shrinkable, 0.335In, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:White, Black, Marker Dimensions:4.9Mm X 2.13M, I.d. Max:3.8Mm, I.d. Min:1.6Mm, Shrink Ratio:3:1 Rohs Compliant: Yes |Brady M21-187-C-342 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$56.9900 | Buy Now |
DISTI #
2267-M21-187-C-342-ND
|
DigiKey | SLEEVE 20 AWG TO 10 AWG CART=7FT Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
152 In Stock |
|
$57.0440 / $82.0100 | Buy Now |
|
Future Electronics | BMP21 Series PermaSleeve Heat Shrink Polyolefin Wire Marking Sleeves RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$55.8800 / $58.6700 | Buy Now |
DISTI #
BRAM21-187-C-342
|
Heilind Electronics | 0.187 IN DIA X 7 FT (4.75 UPC VNDR/NUM: 110924/6628 | Americas - 1 in Stock |
|
$66.1774 / $87.2979 | Buy Now |
|
Onlinecomponents.com | Labels Sign Printable Label Polyolefin Black/White 4.75x2133.6mm RoHS: Compliant |
126 In Stock 9441 Factory Stock |
|
$56.9900 | Buy Now |
DISTI #
65016445
|
Verical | Cable Markers Printable Heat Shrink Polyolefin White BMP® Cartridge RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 46 |
|
$74.0870 | Buy Now |
DISTI #
BRADY-110924
|
TME | Heat shrink sleeve, 2.13m, white, Character colour: black Min Qty: 1 | 5 |
|
$58.3700 / $60.5200 | Buy Now |
|
Master Electronics | Labels Sign Printable Label Polyolefin Black/White 4.75x2133.6mm RoHS: Compliant |
126 In Stock 9441 Factory Stock |
|
$56.9900 | Buy Now |
DISTI #
207IE3420
|
Techni-Tool, Inc. | Brady M21-187-C-342 Cable/Wire Labels, Heat Shrink, with Ribbon, For M21 3/16" Dia, Black on White | 8 |
|
$56.9900 | Buy Now |