Part Details for M21-375-423 by Brady Worldwide Inc
Overview of M21-375-423 by Brady Worldwide Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M21-375-423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R5406
|
Newark | Label, Tape, 0.375Inx21Ft, Black/White, Tape Width:9.53Mm, Tape Material:Polyester, For Use With:Brady Bmp21-Plus, Bmp21, Id Pal, Labpal, Bmp21-Lab Printers, Product Range:-, Colour:Black On White, Label Material:Polyester Rohs Compliant: Yes |Brady M21-375-423 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$25.4900 | Buy Now |
DISTI #
2267-M21-375-423-ND
|
DigiKey | LABEL 0.375" W X 21' L WHITE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
25 In Stock |
|
$26.7655 / $32.7100 | Buy Now |
|
Future Electronics | BMP21 Series 0.375" W x 21 ft L WorkHorse White Polyester Labels RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$25.0000 / $26.2400 | Buy Now |
|
Onlinecomponents.com | Labels Mobile Printable Label Polyester Black/White 9.53x6400mm RoHS: Compliant |
20 In Stock |
|
$25.4900 | Buy Now |
DISTI #
79059196
|
Verical | Labels Mobile Printable Label Polyester Gloss Black/White 9.53x6400mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1504 | Americas - 20 |
|
$33.5395 | Buy Now |
DISTI #
BRADY-110896
|
TME | Tape, 9.5mm, 6.4m, white, Character colour: black, self-adhesive Min Qty: 1 | 3 |
|
$32.3700 / $33.5500 | Buy Now |
|
Master Electronics | Labels Mobile Printable Label Polyester Black/White 9.53x6400mm RoHS: Compliant |
20 In Stock |
|
$25.4900 | Buy Now |
DISTI #
207IE0896
|
Techni-Tool, Inc. | Brady M21-375-423 Permanent Polyester Label Roll, .375" x 21' | 0 |
|
$25.4900 | Buy Now |
DISTI #
207IE0896
|
TestEquity LLC | Brady M21-375-423 Permanent Polyester Label Roll, .375" x 21' | 0 |
|
$25.4900 | Buy Now |