Part Details for M21-375-595-OR by Brady Worldwide Inc
Overview of M21-375-595-OR by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M21-375-595-OR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T0450
|
Newark | Labeling Tape, 0.375Inx21Ft Black/Orange, Tape Width:9.53Mm, Tape Material:Vinyl, For Use With:Brady Bmp21-Plus, Bmp21, Id Pal, Labpal, Bmp21-Lab Printers, Product Range:-, Label Colour:Orange, Label Material:Vinyl Film Rohs Compliant: Yes |Brady M21-375-595-OR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9900 | Buy Now |
DISTI #
2267-M21-375-595-OR-ND
|
DigiKey | LABEL 0.375" W X 21' L ORANGE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
4 In Stock |
|
$25.1838 / $30.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$23.9900 | Buy Now |
|
Onlinecomponents.com | Labels Laser Printable Label Vinyl Orange 9.53x6400mm RoHS: Compliant | 0 |
|
$23.9900 | Buy Now |
DISTI #
10026958
|
Techni-Tool, Inc. | Brady M21-375-595-OR M Series All-Weather Perm. Adhesive Vinyl Label 0.375" W x 21' L Black/Orange | 0 |
|
$23.9900 | Buy Now |
DISTI #
10026958
|
TestEquity LLC | Brady M21-375-595-OR M Series All-Weather Perm. Adhesive Vinyl Label 0.375" W x 21' L Black/Orange | 0 |
|
$23.9900 | Buy Now |