Part Details for M21-500-499 by Brady Worldwide Inc
Overview of M21-500-499 by Brady Worldwide Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M21-500-499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R5422
|
Newark | Label, Tape, 0.5Inx16Ft, Nylon Cloth, Black/White, Tape Width:12.7Mm, Tape Material:Nylon (Polyamide), For Use With:Brady Bmp21-Plus, Bmp21, Id Pal, Labpal, Bmp21-Lab Printers, Product Range:-, Colour:Black On White Rohs Compliant: Yes |Brady M21-500-499 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 113 |
|
$29.9900 | Buy Now |
DISTI #
09AJ3570
|
Newark | Label, Nylon Cloth, Wht, 12.7Mm, 4.87M, Label Tape Type:Adhesive, Tape Length:4.9M, Tape Width:12.7Mm, Tape Material:Nylon (Polyamide), Label Tape Colour:Black On White, For Use With:Brady Bmp21-Plus, Bmp21, Id Pal, Labpal, Bmp21-Labrohs Compliant: Yes |Brady M21-500-499 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: SPOOL | 0 |
|
$46.0900 / $71.3700 | Buy Now |
DISTI #
2267-M21-500-499-ND
|
DigiKey | CART M21 B499 0.5INX16FT BLK/WHT Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
89 In Stock |
|
$31.0168 / $38.4800 | Buy Now |
|
Future Electronics | BMP21 Series 0.5" W x 16 ft L Nylon Cloth Labels - 1/Cartridge RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Roll | 0Roll |
|
$29.4100 / $30.8800 | Buy Now |
|
Onlinecomponents.com | Labels Mobile Printable Label Nylon Cloth Black/White 12.7x4876.8mm RoHS: Compliant |
22 In Stock 3440 Factory Stock |
|
$29.9900 | Buy Now |
DISTI #
BRADY-110894
|
TME | Tape, 12.7mm, 4.9m, white, Character colour: black, self-adhesive Min Qty: 1 | 0 |
|
$28.6000 / $29.2400 | RFQ |
DISTI #
M21-500-499
|
Standard Electric Supply | Brady Cartridge Label, Series: BMP21, 16 ft Length, 1/2 in Width, Black on White Legend/Background, B-499 Polyamide Coated Nylon Cloth, For Use With: BMP21 PLUS Portable Label Printer, IDPAL and LABPAL Handheld Label Maker Min Qty: 1 Package Multiple: 1 | 43 |
|
$29.6900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$16.5000 / $25.3800 | Buy Now |
DISTI #
1779573
|
element14 Asia-Pacific | LABEL, NYLON CLOTH, WHT, 12.7MM, 4.87M RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$35.9617 | Buy Now |
DISTI #
1779573
|
Farnell | LABEL, NYLON CLOTH, WHT, 12.7MM, 4.87M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 14 |
|
$45.5390 / $70.5107 | Buy Now |