Part Details for M2100-2545SMODB=9MM-12 by RAF Electronic Hardware
Overview of M2100-2545SMODB=9MM-12 by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2100-2545SMODB=9MM-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAFM2100-2545SMODB=9MM-12
|
DB Roberts | M/F STANDOFFS, MODIFIED 4.5MM HEX X 5MM X M2.5THD | 0 |
|
RFQ |