Part Details for M2100-3005-S-12 by RAF Electronic Hardware
Overview of M2100-3005-S-12 by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2100-3005-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-3297-ND
|
DigiKey | 4.5MM HEX X 5MM X M3 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
513 In Stock |
|
$0.6333 / $1.2700 | Buy Now |
DISTI #
761-M2100-3005-S-12
|
Mouser Electronics | Standoffs & Spacers 4.5mm Hex X 5mm X M3 Thd Metric Hex Male-Female Standoff RoHS: Compliant | 0 |
|
$0.6290 / $1.0600 | Order Now |
DISTI #
71741210
|
RS | Metric Hex Male-Female Standoff, 4.5mm Hex X 5mm X M3 Thd | RAF M2100-3005-S-12 RoHS: Compliant Min Qty: 528 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 / $0.7300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.5660 / $0.8390 | Buy Now | |
DISTI #
RAFM2100-3005-S-12
|
DB Roberts | STEEL-HEX M/F STDFF 6 < M2100-3005-S-12 | 0 |
|
RFQ |