There are no models available for this part yet.
Overview of M2102-2545-AL by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-102 | Coilcraft Inc | Variable Inductor, 0.9uH Min, 1.1uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
79425-454HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 54 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
RJE1R288325451 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6 over Cat5e, Stacked, Shield, With LEDs |
Price & Stock for M2102-2545-AL by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27T7975
|
Newark | Spacer/Standoff, Hex Aluminium 4.5Mm X 7Mm, Standoff Material:Aluminum, Thread Size - Metric:M2.5, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:7Mm, Overall Length:10.97Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M2102-2545-AL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2110 |
|
$0.6700 / $0.8220 | Buy Now | |
DISTI #
1772-1944-ND
|
DigiKey | HEX STANDOFF M2.5X0.45 ALUM 7MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2405 In Stock |
|
$0.2666 / $0.5300 | Buy Now | |
DISTI #
761-M2102-2545-AL
|
Mouser Electronics | Standoffs & Spacers M2.5X0.45 M/F 7mm AL Stdoff RoHS: Compliant | 965 |
|
$0.3290 / $0.4300 | Buy Now | |
DISTI #
71322726
|
RS | Standoff, Hex, Aluminum, Male/Female, M2.5x0.45, 0.24" (6 mm) | RAF M2102-2545-AL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 800 |
|
$0.1580 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
1000 In Stock 2578 Factory Stock |
|
$0.2333 / $0.2752 | Buy Now | ||
DISTI #
60871762
|
Verical | Standoff Hex M/F M2.5 X 0.45-THD 4.5mm-A/F 3.97mm-LG Aluminum Plain Min Qty: 726 Package Multiple: 726 Date Code: 2033 | Americas - 726 |
|
$0.3166 / $0.3578 | Buy Now | |
DISTI #
36443321
|
Verical | Standoff Hex M/F M2.5 X 0.45-THD 4.5mm-A/F 3.97mm-LG Aluminum Plain Min Qty: 376 Package Multiple: 1 | Americas - 376 |
|
$0.1929 | Buy Now | |
DISTI #
C1S619000011619
|
Chip1Stop | Standoff Hex M/F M2.5 X 0.45-THD 4.5mm-A/F 3.97mm-LG Aluminum Plain RoHS: Compliant | 376 |
|
$0.1980 | Buy Now | |
DISTI #
RAFM2102-2545-AL
|
DB Roberts | METRIC HEX M/F STANDOFFS NPLTE 4.5MM HEXx7MMxM.25THD | 0 |
|
RFQ | ||
Master Electronics | RoHS: Compliant |
1000 In Stock 2578 Factory Stock |
|
$0.2333 / $0.2752 | Buy Now |
CAD Models for M2102-2545-AL by RAF Electronic Hardware
Part Data Attributes for M2102-2545-AL by RAF Electronic Hardware
M2102-2545-AL
RAF Electronic Hardware
|
|
---|---|
Samacsys Manufacturer
|
RAF Electronic Hardware
|
Want to compare parts?
-
M2102-2545-ALRAF Electronic HardwareVS
-