-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3340
|
Newark | 4.5Mm Hex X 10Mm L X M3 Thd |Raf Electronic Hardware M2105-3005-N RoHS: Not Compliant Min Qty: 118 Package Multiple: 1 Date Code: 0 Container: Bulk | 6410 |
|
$2.4800 / $3.1000 | Buy Now |
DISTI #
1772-1603-ND
|
DigiKey | HEX STANDOFF M3X0.5 NYLON 10MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
666 In Stock |
|
$1.6212 / $2.2400 | Buy Now |
DISTI #
761-M2105-3005-N
|
Mouser Electronics | Standoffs & Spacers M3X0.5 M/F 10mm NYL Stdoff RoHS: Compliant | 133 |
|
$2.4600 | Buy Now |
DISTI #
71322734
|
RS | 4.5 mm Hex M-F Standoff,4.5mm Hex X 10mm X M3 Thd | RAF M2105-3005-N RoHS: Not Compliant Min Qty: 67 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8200 / $7.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 39 Factory Stock |
|
$1.5500 / $2.0700 | Buy Now |
DISTI #
RAFM2105-3005-N
|
DB Roberts | NYLON-HEX M/F STDFF 6 < M2105-3005-N | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 39 Factory Stock |
|
$1.5500 / $2.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy