Part Details for M2108-2545-SS by RAF Electronic Hardware
Overview of M2108-2545-SS by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2108-2545-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8000
|
Newark | Spacer/Standoff, Hex, Ss, 4.5Mm X 13Mm, Standoff Material:Stainless Steel, Thread Size - Metric:M2.5, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:13Mm, Overall Length:16.97Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M2108-2545-SS Min Qty: 195 Package Multiple: 1 Date Code: 0 Container: Bulk | 1053 |
|
$1.5500 / $1.7200 | Buy Now |
DISTI #
1772-1426-ND
|
DigiKey | HEX STANDOFF M2.5X0.45 SS 13MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
175 In Stock |
|
$1.8306 / $2.5200 | Buy Now |
DISTI #
761-M2108-2545-SS
|
Mouser Electronics | Standoffs & Spacers M2.5X0.45 M/F 13mm SS Stdoff RoHS: Compliant | 155 |
|
$0.6860 / $1.4600 | Buy Now |
DISTI #
71322743
|
RS | 4.5 mm Hex M-F Standoff,4.5mm Hex X 13mm X M2.5 Thd | RAF M2108-2545-SS RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1200 / $2.3000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 757 Factory Stock |
|
$1.7300 / $2.1300 | Buy Now |
DISTI #
RAFM2108-2545-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 757 Factory Stock |
|
$1.7300 / $2.1300 | Buy Now |
Part Details for M2108-2545-SS
M2108-2545-SS CAD Models
M2108-2545-SS Part Data Attributes
|
M2108-2545-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M2108-2545-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |