Part Details for M2108-3005-A by RAF Electronic Hardware
Overview of M2108-3005-A by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54202-S3005ALF | Amphenol Communications Solutions | BergStik, Board to Board connector, 2.54mm (0.100in), Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions. | |
59362-T3005A067LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 10 Positions, 2.00mm (0.079in) Pitch.. | |
59112-G30-05A067 | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 10 Positions. |
Price & Stock for M2108-3005-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAFM2108-3005-A
|
DB Roberts | 0 |
|
RFQ |