Part Details for M2109-3005-B-12 by RAF Electronic Hardware
Overview of M2109-3005-B-12 by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2109-3005-B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3355
|
Newark | 4.5Mm Hex X 14Mm L X M3 Thd |Raf Electronic Hardware M2109-3005-B-12 Min Qty: 206 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $1.7800 | Buy Now |
DISTI #
1772-2238-ND
|
DigiKey | 4.5MM HEX X 14MM X M3 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0796 / $2.8700 | Buy Now |
DISTI #
761-M2109-3005-B-12
|
Mouser Electronics | Standoffs & Spacers Hex M/F Stdoff 4.5mm 14mmXM3X0.5 RoHS: Compliant | 0 |
|
$0.6840 / $1.4500 | Order Now |
DISTI #
71741231
|
RS | Metric Hex Male-Female Standoff, 4.5mm Hex X 14mm X M3 Thd | RAF M2109-3005-B-12 RoHS: Compliant Min Qty: 157 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2700 / $2.4700 | RFQ |
|
Bisco Industries | 241 |
|
Buy Now | ||
|
Onlinecomponents.com | Brass Standoff, 4.5mm Hex X 14mm X M3 Thread Size RoHS: Compliant |
100 In Stock 593 Factory Stock |
|
$1.8200 / $2.6500 | Buy Now |
DISTI #
60872445
|
Verical | Brass Standoff, 4.5mm Hex X 14mm X M3 Thread Size Min Qty: 20 Package Multiple: 10 Date Code: 2107 | Americas - 100 |
|
$2.5090 / $3.4450 | Buy Now |
|
Master Electronics | Brass Standoff, 4.5mm Hex X 14mm X M3 Thread Size RoHS: Compliant |
100 In Stock 593 Factory Stock |
|
$1.8200 / $2.6500 | Buy Now |
Part Details for M2109-3005-B-12
M2109-3005-B-12 CAD Models
M2109-3005-B-12 Part Data Attributes
|
M2109-3005-B-12
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M2109-3005-B-12
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |