Part Details for M2109-3005-SS by RAF Electronic Hardware
Overview of M2109-3005-SS by RAF Electronic Hardware
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2109-3005-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8006
|
Newark | Spacer/Standoff, Hex, Ss, 4.5Mm X 14Mm, Standoff Material:Stainless Steel, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:14Mm, Overall Length:18.76Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M2109-3005-SS Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 3636 |
|
$1.5800 / $1.7500 | Buy Now |
DISTI #
1772-1733-ND
|
DigiKey | HEX STANDOFF M3X0.5 SS 14MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
716 In Stock |
|
$0.7757 / $1.5500 | Buy Now |
DISTI #
761-M2109-3005-SS
|
Mouser Electronics | Standoffs & Spacers M3X0.5 M/F 14mm SS Stdoff RoHS: Compliant | 1044 |
|
$0.7740 / $1.3000 | Buy Now |
DISTI #
V99:2348_17756984
|
Arrow Electronics | Standoff Hex M/F M3 X 0.5-THD 4.5mm-A/F 4.76mm-LG Stainless Steel Plain Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Americas - 54 |
|
$0.1319 | Buy Now |
DISTI #
70006232
|
RS | Standoff, M3 x 0.5, 14 mm, Stainless Steel, 4.76 mm, 6.4 mm, Hex, Plain | RAF M2109-3005-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 844 |
|
$1.3300 / $1.5800 | Buy Now |
|
Bisco Industries | 8 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs Hex Male-Female M/F 4.5mm M3 X 0.5 14mm Stainless Steel Plain RoHS: Compliant |
2209 In Stock 201 Factory Stock |
|
$0.7000 / $0.8410 | Buy Now |
DISTI #
60871524
|
Verical | Standoff Hex M/F M3 X 0.5-THD 4.5mm-A/F 4.76mm-LG Stainless Steel Plain Min Qty: 228 Package Multiple: 228 Date Code: 2033 | Americas - 2052 |
|
$1.0262 / $1.1681 | Buy Now |
DISTI #
RAFM2109-3005-SS
|
DB Roberts | 130 |
|
$2.3804 / $3.3875 | Buy Now | |
|
Master Electronics | Standoffs Hex Male-Female M/F 4.5mm M3 X 0.5 14mm Stainless Steel Plain RoHS: Compliant |
2209 In Stock 201 Factory Stock |
|
$0.7000 / $0.8410 | Buy Now |
Part Details for M2109-3005-SS
M2109-3005-SS CAD Models
M2109-3005-SS Part Data Attributes:
|
M2109-3005-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M2109-3005-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |