Part Details for M21097/13-06 by TE Connectivity
Overview of M21097/13-06 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for M21097/13-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T6035
|
Newark | 47 Amp Blade Rcpt Hsg/Mil |Amp Te Connectivity M21097/13-06 Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | AMP-BLADE Two-Piece Printed Circuit Edge Connectors and Contacts RoHS: Compliant |
130 Partner Stock |
|
$457.4400 / $491.7800 | Buy Now |
|
Quest Components | 47 AMP BLADE RCPT HSG/MIL | 4 |
|
$67.7560 | Buy Now |
|
Master Electronics | AMP-BLADE Two-Piece Printed Circuit Edge Connectors and Contacts RoHS: Compliant |
130 Partner Stock |
|
$457.4400 / $491.7800 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1 |
|
$118.2300 | Buy Now |
Part Details for M21097/13-06
M21097/13-06 CAD Models
M21097/13-06 Part Data Attributes:
|
M21097/13-06
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M21097/13-06
TE Connectivity
Board Connector, 47 Contact(s), Male, Green Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 47 |