-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8018
|
Newark | Spacer/Standoff, Hex, Ss, 4.5Mm X 17Mm, Standoff Material:Stainless Steel, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:17Mm, Overall Length:21.76Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M2112-3005-SS Min Qty: 181 Package Multiple: 1 Date Code: 0 Container: Bulk | 2597 |
|
$1.6800 / $1.8500 | Buy Now |
DISTI #
1772-1121-ND
|
DigiKey | HEX STANDOFF M3X0.5 SS 17MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1289 In Stock |
|
$0.8287 / $1.6600 | Buy Now |
DISTI #
761-M2112-3005-SS
|
Mouser Electronics | Standoffs & Spacers M3X0.5 M/F 17mm SS Stdoff RoHS: Compliant | 5 |
|
$0.8280 / $1.3900 | Buy Now |
DISTI #
71322749
|
RS | 4.5 mm Hex M-F Standoff,4.5mm Hex X 17mm X M3 Thd | RAF M2112-3005-SS RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.0100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 2432 Factory Stock |
|
$0.7660 / $0.9310 | Buy Now |
DISTI #
RAFM2112-3005-SS
|
DB Roberts | TANDARD STAINLESS STEEL MALE FEMALE STANDOFF | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 2432 Factory Stock |
|
$0.7660 / $0.9310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy