Part Details for M2120-3005-SS by RAF Electronic Hardware
Overview of M2120-3005-SS by RAF Electronic Hardware
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2120-3005-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8050
|
Newark | Spacer/Standoff, Hex, Ss, 4.5Mm X 25Mm, Standoff Material:Stainless Steel, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:25Mm, Overall Length:29.76Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M2120-3005-SS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 222 |
|
$1.9400 / $2.4000 | Buy Now |
DISTI #
1772-1854-ND
|
DigiKey | HEX STANDOFF M3X0.5 SS 25MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
21423 In Stock |
|
$0.7875 / $1.3400 | Buy Now |
DISTI #
761-M2120-3005-SS
|
Mouser Electronics | Standoffs & Spacers M3X0.5 M/F 25mm SS Stdoff RoHS: Compliant | 1097 |
|
$0.8070 / $1.1200 | Buy Now |
DISTI #
71322761
|
RS | Standoff, Hex, Stainless Steel, Male/Female, M3x0.5, 0.984" (25 mm) | RAF M2120-3005-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 12 |
|
$1.1600 / $1.3400 | Buy Now |
|
Bisco Industries | 1020 |
|
Buy Now | ||
|
Onlinecomponents.com | 1956 Factory Stock |
|
$0.8810 / $1.0700 | Buy Now | |
DISTI #
66765012
|
Verical | Standoff Hex M/F M3 X 0.5-THD 4.5mm-A/F 4.76mm-LG Stainless Steel Plain Min Qty: 8 Package Multiple: 1 | Americas - 1000 |
|
$3.0026 / $10.2397 | Buy Now |
DISTI #
RAFM2120-3005-SS
|
DB Roberts | STANDARD STAINLESS STEEL MALE- FEMALE STANDOFF | 0 |
|
RFQ | |
DISTI #
1875010
|
element14 Asia-Pacific | SPACER/STANDOFF, HEX, SS, 4.5MM X 25MM RoHS: Compliant Min Qty: 1 Container: Each | 222 |
|
$1.3936 / $2.0979 | Buy Now |
DISTI #
1875010
|
Farnell | SPACER/STANDOFF, HEX, SS, 4.5MM X 25MM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 4 Days Container: Each | 222 |
|
$2.0955 / $2.5849 | Buy Now |