Part Details for M2140-2545-AL by RAF Electronic Hardware
Overview of M2140-2545-AL by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SAS4M2140101 | Amphenol Communications Solutions | 24G SAS Right Angle Header | |
MRUAM214000 | Amphenol Communications Solutions | Harsh MRU, Input Output Connectors, Bayonet lock plug, PCB for hard wire termination | |
79425-454HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 54 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Price & Stock for M2140-2545-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8051
|
Newark | Spacer/Standoff, Hex Aluminium 6Mm X 5Mm, Standoff Material:Aluminum, Thread Size - Metric:M2.5, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:5Mm, Overall Length:8.97Mm, External Width:6Mm Rohs Compliant: Yes |Raf Electronic Hardware M2140-2545-AL RoHS: Compliant Min Qty: 553 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5490 / $0.5690 | Buy Now |
DISTI #
1772-4049-ND
|
DigiKey | 6MM HEX X 5MM X M2.5 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
415 In Stock |
|
$0.4002 / $0.7700 | Buy Now |
DISTI #
761-M2140-2545-AL
|
Mouser Electronics | Standoffs & Spacers 6mm Hex X 5mm X M2.5 Thd Metric Hex Male-Female Standoff RoHS: Compliant | 0 |
|
$0.4490 / $0.6500 | Order Now |
DISTI #
71741258
|
RS | Metric Hex Male-Female Standoff, 6mm Hex X 5mm X M2.5 Thd | RAF M2140-2545-AL RoHS: Compliant Min Qty: 340 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.5700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4401 / $0.5265 | Buy Now |