Part Details for M2140-2545-N by RAF Electronic Hardware
Overview of M2140-2545-N by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2140-2545-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M2140-2545-N-ND
|
DigiKey | 6_MM_HEX_MALE_FEMALE_STANDOFFS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
264 In Stock |
|
$1.0181 / $2.0400 | Buy Now |
DISTI #
761-M2140-2545-N
|
Mouser Electronics | Standoffs & Spacers 6mm Hex X 5mm X M2.5 Thd RoHS: Compliant | 0 |
|
$3.8300 / $5.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3400 / $3.8200 | Buy Now |