Part Details for M2140-2545-SS by RAF Electronic Hardware
Overview of M2140-2545-SS by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2140-2545-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8052
|
Newark | Spacer/Standoff, Hex, Ss, 6Mm X 5Mm, Standoff Material:Stainless Steel, Thread Size - Metric:M2.5, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:5Mm, Overall Length:8.97Mm, External Width:6Mm Rohs Compliant: Yes |Raf Electronic Hardware M2140-2545-SS Min Qty: 202 Package Multiple: 1 Date Code: 0 Container: Bulk | 1082 |
|
$1.5000 / $1.6600 | Buy Now |
DISTI #
1772-4192-ND
|
DigiKey | 6MM HEX X 5MM X M2.5 THD Min Qty: 199 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0964 | Buy Now |
DISTI #
761-M2140-2545-SS
|
Mouser Electronics | Standoffs & Spacers 6mm Hex X 5mm X M2.5 Thd Standoff RoHS: Compliant | 0 |
|
$1.9100 / $2.5900 | Order Now |
DISTI #
71743239
|
RS | Standoff, 6mm Hex X 5mm X M2.5 Thd | RAF M2140-2545-SS RoHS: Compliant Min Qty: 86 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3600 | RFQ |
DISTI #
RAFM2140-2545-SS
|
Heilind Electronics | METRIX HEX M-F STANDOFF 6MM HEX X 5MM X M2.5 THD NO PLATE | Americas - 3 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1080 Factory Stock |
|
$0 | Buy Now | |
DISTI #
RAFM2140-2545-SS
|
Interstate Connecting Components | METRIX HEX M-F STANDOFF 6MM HEX X 5MM X M2.5 THD NO PLATE | 1 |
|
Buy Now | |
DISTI #
RAFM2140-2545-SS
|
DB Roberts | METRIX HEX M-F STANDOFF 6MM HEX X 5MM X M2.5 THD NO PLATE | 771 |
|
$1.6981 / $3.0697 | Buy Now |
Part Details for M2140-2545-SS
M2140-2545-SS CAD Models
M2140-2545-SS Part Data Attributes:
|
M2140-2545-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M2140-2545-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |