-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8054
|
Newark | Spacer/Standoff, Hex, Ss, 6Mm X 5Mm, Standoff Material:Stainless Steel, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:5Mm, Overall Length:9.76Mm, External Width:6Mm Rohs Compliant: Yes |Raf Electronic Hardware M2140-3005-SS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 222 |
|
$1.5000 / $1.8600 | Buy Now |
DISTI #
1772-1685-ND
|
DigiKey | HEX STANDOFF M3X0.5 SS 5MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
238 In Stock |
|
$0.7378 / $1.4800 | Buy Now |
DISTI #
761-M2140-3005-SS
|
Mouser Electronics | Standoffs & Spacers SS M3x0.5 5mm 6mm HEX ML/FEM Standoff RoHS: Compliant | 20 |
|
$0.7370 / $1.2300 | Buy Now |
DISTI #
70006220
|
RS | Standoff, M3 x 0.5, 5 mm, Stainless Steel, 4.76 mm, 1.8 mm (Min.), Hex, Plain | RAF M2140-3005-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 339 |
|
$1.2700 / $1.5100 | Buy Now |
|
Onlinecomponents.com | Standoffs Hex Male-Female M/F 6mm M3 X 0.5 5mm Stainless Steel Plain RoHS: Compliant |
1000 In Stock 4892 Factory Stock |
|
$0.6580 / $0.7860 | Buy Now |
DISTI #
RAFM2140-3005-SS
|
DB Roberts | 145 |
|
$2.0932 / $2.9789 | Buy Now | |
DISTI #
1875015
|
element14 Asia-Pacific | SPACER/STANDOFF, HEX, SS, 6MM X 5MM RoHS: Compliant Min Qty: 1 Container: Each | 222 |
|
$1.1881 / $1.5695 | Buy Now |
DISTI #
1875015
|
Farnell | SPACER/STANDOFF, HEX, SS, 6MM X 5MM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 4 Days Container: Each | 222 |
|
$1.6157 / $2.0040 | Buy Now |
|
Master Electronics | Standoffs Hex Male-Female M/F 6mm M3 X 0.5 5mm Stainless Steel Plain RoHS: Compliant |
1000 In Stock 4892 Factory Stock |
|
$0.6580 / $0.7860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy