Part Details for M2141-3005-S-12 by RAF Electronic Hardware
Overview of M2141-3005-S-12 by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2141-3005-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-4195-ND
|
DigiKey | 6MM HEX X 6MM X M3 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
48 In Stock |
|
$0.6636 / $1.3300 | Buy Now |
DISTI #
761-M2141-3005-S-12
|
Mouser Electronics | Standoffs & Spacers Metric Hex Male-Female Standoffs 6mm Hex X 6mm X M3 Thd RoHS: Compliant | 0 |
|
$0.5700 / $1.1100 | Order Now |
DISTI #
71743242
|
RS | Standoff, 6mm Hex X 6mm X M3 Thd | RAF M2141-3005-S-12 RoHS: Compliant Min Qty: 499 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4000 / $1.4900 | RFQ |
|
Onlinecomponents.com | Standoffs Hex Male-Female M/F 6mm M3 X 0.5 6mm Steel Zinc Clear Chromate ASTM -B-633 RoHS: Compliant |
3041 In Stock |
|
$0.2900 / $3.7360 | Buy Now |
DISTI #
77584401
|
Verical | Standoff Hex M/F M3 X 0.5-THD 6mm-A/F 4.76mm-LG Steel Zinc Clear Chromate Min Qty: 20 Package Multiple: 10 | Americas - 3040 |
|
$1.8496 / $4.9536 | Buy Now |
DISTI #
RAFM2141-3005-S-12
|
DB Roberts | 2944 |
|
$0.6125 / $1.3427 | Buy Now | |
|
Master Electronics | Standoffs Hex Male-Female M/F 6mm M3 X 0.5 6mm Steel Zinc Clear Chromate ASTM -B-633 RoHS: Compliant |
3041 In Stock |
|
$0.2900 / $3.7360 | Buy Now |