Part Details for M2141-3005-S-PL-12 by RAF Electronic Hardware
Overview of M2141-3005-S-PL-12 by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M2141-3005-S-PL-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 154 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoff Hex M/F M3 X 0.5-THD 6mm-A/F 4.76mm-LG Steel Zinc Clear Chromate RoHS: Compliant |
921 In Stock |
|
$0.7100 / $20.9600 | Buy Now |
DISTI #
51671001
|
Verical | Standoff Hex M/F M3 X 0.5-THD 6mm-A/F 4.76mm-LG Steel Zinc Clear Chromate Min Qty: 4 Package Multiple: 4 Date Code: 1904 | Americas - 920 |
|
$2.2165 / $25.4061 | Buy Now |
DISTI #
66764897
|
Verical | Standoff Hex M/F M3 X 0.5-THD 6mm-A/F 4.76mm-LG Steel Zinc Clear Chromate Min Qty: 12 Package Multiple: 1 | Americas - 154 |
|
$2.0492 / $5.8527 | Buy Now |
|
Master Electronics | Standoff Hex M/F M3 X 0.5-THD 6mm-A/F 4.76mm-LG Steel Zinc Clear Chromate RoHS: Compliant |
921 In Stock |
|
$0.7100 / $20.9600 | Buy Now |