Part Details for M2141-3005-SS-20 by RAF Electronic Hardware
Overview of M2141-3005-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for M2141-3005-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M2141-3005-SS-20-ND
|
DigiKey | METRIC HEX MALE-FEMALE STANDOFFP Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M2141-3005-SS-20
|
Mouser Electronics | Standoffs & Spacers #Standoff M3X0.5 6mm-A/F 6mm-L RoHS: Compliant | 0 |
|
$2.0700 / $2.8700 | Order Now |
|
Bisco Industries | 83 |
|
Buy Now | ||
DISTI #
66764843
|
Verical | Standoff Hex M/F M3 X 0.5-THD 6mm-A/F 4.76mm-LG Stainless Steel Passivated Min Qty: 7 Package Multiple: 1 | Americas - 50 |
|
$5.9723 / $10.0931 | Buy Now |
DISTI #
66758317
|
Verical | Standoff Hex M/F M3 X 0.5-THD 6mm-A/F 4.76mm-LG Stainless Steel Passivated Min Qty: 7 Package Multiple: 1 | Americas - 33 |
|
$5.9723 / $10.0931 | Buy Now |
DISTI #
RAFM2141-3005-SS-20
|
DB Roberts | STANDARD STAINLESS STEEL MALE- FEMALE STANDOFF,PASSIVATION | 0 |
|
RFQ |