Part Details for M2142-3005-N by RAF Electronic Hardware
Overview of M2142-3005-N by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2142-3005-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3427
|
Newark | 6Mm Hex X 7Mm L X M3 Thd |Raf Electronic Hardware M2142-3005-N Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 2134 |
|
$2.6100 / $3.2600 | Buy Now |
DISTI #
1772-4197-ND
|
DigiKey | 6MM HEX X 7MM X M3 THD Min Qty: 63 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6660 | Buy Now |
DISTI #
761-M2142-3005-N
|
Mouser Electronics | Standoffs & Spacers Hex M/F Stdoff 6.0mm 7mmXM3X0.5 RoHS: Compliant | 0 |
|
$2.1800 / $3.9100 | Order Now |
DISTI #
RAFM2142-3005-N
|
DB Roberts | 0 |
|
RFQ |
Part Details for M2142-3005-N
M2142-3005-N CAD Models
M2142-3005-N Part Data Attributes:
|
M2142-3005-N
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M2142-3005-N
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |