Part Details for M2142-3005-SS by RAF Electronic Hardware
Overview of M2142-3005-SS by RAF Electronic Hardware
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M2142-3005-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8070
|
Newark | Spacer/Standoff, Hex, Ss, 6Mm X 7Mm, Standoff Material:Stainless Steel, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:7Mm, Overall Length:11.76Mm, External Width:6Mm Rohs Compliant: Yes |Raf Electronic Hardware M2142-3005-SS RoHS: Compliant Min Qty: 189 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.7700 | Buy Now |
DISTI #
1772-1404-ND
|
DigiKey | HEX STANDOFF M3X0.5 SS 7MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2354 In Stock |
|
$1.0994 / $2.0200 | Buy Now |
DISTI #
761-M2142-3005-SS
|
Mouser Electronics | Standoffs & Spacers SS M3x0.5 7mm 6mm HEX ML/FEM Standoff RoHS: Compliant | 275 |
|
$1.0900 / $1.7000 | Buy Now |
DISTI #
70006221
|
RS | Standoff, M3 x 0.5, 7 mm, Stainless Steel, 4.76 mm, 3.8 mm (Min.), Hex, Plain | RAF M2142-3005-SS RoHS: Not Compliant Min Qty: 143 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 / $1.3600 | RFQ |
DISTI #
RAFM2142-3005-SS
|
Heilind Electronics | METRIC HEX M/F STNDFF NO PLATE 6MMHEXX7MMXM3THD | Americas - 507 in Stock |
|
$1.2159 / $1.5320 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 7903 Factory Stock |
|
$1.0300 / $1.2500 | Buy Now |
DISTI #
RAFM2142-3005-SS
|
Interstate Connecting Components | METRIC HEX M/F STNDFF NO PLATE 6MMHEXX7MMXM3THD | 152 |
|
$1.2159 / $1.5320 | Buy Now |
DISTI #
RAFM2142-3005-SS
|
DB Roberts | METRIC HEX M/F STNDFF NO PLATE 6MMHEXX7MMXM3THD | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 7903 Factory Stock |
|
$1.0300 / $1.2500 | Buy Now |