Part Details for M2142-3506-AL by RAF Electronic Hardware
Overview of M2142-3506-AL by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
E3506-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 3A, ROHS COMPLIANT PACKAGE-4 | |
CST4835-060EB | Coilcraft Inc | Current Sense Transformer | |
XAL1350-631MEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for M2142-3506-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8071
|
Newark | Spacer/Standoff, Hex Aluminium 6Mm X 7Mm, Standoff Material:Aluminum, Thread Size - Metric:M3.5, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:7Mm, Overall Length:13.35Mm, External Width:6Mm Rohs Compliant: Yes |Raf Electronic Hardware M2142-3506-AL RoHS: Compliant Min Qty: 511 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5940 / $0.6160 | Buy Now |
DISTI #
761-M2142-3506-AL
|
Mouser Electronics | Standoffs & Spacers 6mm Hex X 7mm X M3.5 Thd Metric Hex Male-Female Standoff RoHS: Compliant | 624 |
|
$0.2040 / $0.4700 | Buy Now |
DISTI #
RAFM2142-3506-AL
|
DB Roberts | 0 |
|
RFQ |
Part Details for M2142-3506-AL
M2142-3506-AL CAD Models
M2142-3506-AL Part Data Attributes
|
M2142-3506-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M2142-3506-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |