Part Details for M2143-2545-SS by RAF Electronic Hardware
Overview of M2143-2545-SS by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
79425-454HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 54 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
RJE1R288325451 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6 over Cat5e, Stacked, Shield, With LEDs |
Price & Stock for M2143-2545-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8076
|
Newark | Spacer/Standoff, Hex, Ss, 6Mm X 8Mm, Standoff Material:Stainless Steel, Thread Size - Metric:M2.5, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:8Mm, Overall Length:11.97Mm, External Width:6Mm Rohs Compliant: Yes |Raf Electronic Hardware M2143-2545-SS RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk | 349 |
|
$1.6600 / $1.8400 | Buy Now |
DISTI #
1772-4198-ND
|
DigiKey | 6MM HEX X 8MM X M2.5 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
147 In Stock |
|
$1.9742 / $2.7200 | Buy Now |
DISTI #
761-M2143-2545-SS
|
Mouser Electronics | Standoffs & Spacers 6mm Hex X 8mm X M2.5 Thd Standoff RoHS: Compliant | 0 |
|
$1.8800 / $2.5800 | Order Now |
DISTI #
71743243
|
RS | Standoff, 6mm Hex X 8mm X M2.5 Thd | RAF M2143-2545-SS RoHS: Compliant Min Qty: 82 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 349 Factory Stock |
|
$1.2300 / $1.3500 | Buy Now |
DISTI #
RAFM2143-2545-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 349 Factory Stock |
|
$1.2300 / $1.3500 | Buy Now |
Part Details for M2143-2545-SS
M2143-2545-SS CAD Models
M2143-2545-SS Part Data Attributes
|
M2143-2545-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M2143-2545-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |