Part Details for M2143-4007-B by RAF Electronic Hardware
Overview of M2143-4007-B by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4007BCPZ-RL7 | Analog Devices | 7.5 GHZ PLL SYNTHESIZER | |
SSM2143SZ-REEL | Analog Devices | 6DB DIFF LINE RECEIVER | |
ADF4007BCPZ | Analog Devices | 7.5 GHZ PLL SYNTHESIZER |
Price & Stock for M2143-4007-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M2143-4007-B-ND
|
DigiKey | 6MM HEX X 8MM X M4 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
250 In Stock |
|
$1.4886 / $2.6300 | Buy Now |
DISTI #
761-M2143-4007-B
|
Mouser Electronics | Standoffs & Spacers Metric Hex Male-Female Standoffs 6mm Hex X 8mm X M4 Thd RoHS: Compliant | 0 |
|
$1.2000 / $2.5100 | Order Now |
DISTI #
RAFM2143-4007-B
|
Heilind Electronics | Americas - 85 in Stock |
|
Buy Now | ||
DISTI #
RAFM2143-4007-B
|
Interstate Connecting Components | 28 |
|
Buy Now | ||
DISTI #
RAFM2143-4007-B
|
DB Roberts | 0 |
|
RFQ |