Part Details for M2148-3005-B-12 by RAF Electronic Hardware
Overview of M2148-3005-B-12 by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S3005B02LF | Amphenol Communications Solutions | BERGSTIK II, .100CC HEADER, DR, POL. B02 |
Price & Stock for M2148-3005-B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3461
|
Newark | 6Mm Hex X 13Mm L X M3 Thd |Raf Electronic Hardware M2148-3005-B-12 RoHS: Not Compliant Min Qty: 188 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $1.9500 | Buy Now |
DISTI #
1772-3546-ND
|
DigiKey | 6MM HEX X 13MM X M3 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
217 In Stock |
|
$1.3724 / $1.5600 | Buy Now |
DISTI #
761-M2148-3005-B-12
|
Mouser Electronics | Standoffs & Spacers Hex M/F Stdoff 6.0mm 13mmXM3X0.5 RoHS: Compliant | 290 |
|
$1.6200 / $1.8900 | Buy Now |
DISTI #
71741278
|
RS | Metric Hex Male-Female Standoff, 6mm Hex X 13mm X M3 Thd | RAF M2148-3005-B-12 RoHS: Compliant Min Qty: 146 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5100 / $2.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0100 / $3.0500 | Buy Now |
DISTI #
RAFM2148-3005-B-12
|
DB Roberts | 324 |
|
$1.6406 / $2.3346 | Buy Now |