Part Details for M2148-69SECP by Quantum Storage Systems
Overview of M2148-69SECP by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2148-69SECP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ8125
|
Newark | Security Cart, 48 X 21 X 69", Grn Epoxy, Height:69", Width:21", Length:48", Load Capacity:800Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage M2148-69SECP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$2,364.0500 | Buy Now |