There are no models available for this part yet.
Overview of M2150-3005-S-12 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M2150-3005-S-12 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-3130-ND
|
DigiKey | 6MM HEX X 15MM X M3 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
804 In Stock |
|
$0.5564 / $1.0600 | Buy Now | |
DISTI #
761-M2150-3005-S-12
|
Mouser Electronics | Standoffs & Spacers 6mm Hex X 15mm X M3 Thd Metric Hex Male-Female Standoff RoHS: Compliant | 0 |
|
$0.6890 / $1.1700 | Order Now | |
DISTI #
71741286
|
RS | Metric Hex Male-Female Standoff, 6mm Hex X 15mm X M3 Thd | RAF M2150-3005-S-12 RoHS: Compliant Min Qty: 477 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $0.8100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6180 / $0.9080 | Buy Now | ||
DISTI #
RAFM2150-3005-S-12
|
DB Roberts | 0 |
|
RFQ |