There are no models available for this part yet.
Overview of M2151-2545-AL by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-151 | Coilcraft Inc | Variable Inductor, 0.141uH Min, 0.159uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
79425-454HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 54 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
RJE1R288325451 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6 over Cat5e, Stacked, Shield, With LEDs |
Price & Stock for M2151-2545-AL by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27T8139
|
Newark | Spacer/Standoff Hex Aluminium 6Mm X 16Mm, Standoff Material:Aluminum, Thread Size - Metric:M2.5, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:16Mm, Overall Length:19.97Mm, External Width:6Mm Rohs Compliant: Yes |Raf Electronic Hardware M2151-2545-AL RoHS: Compliant Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6670 / $0.7410 | Buy Now | |
DISTI #
761-M2151-2545-AL
|
Mouser Electronics | Standoffs & Spacers 6mm Hex X 16mm X M2.5 Thd Metric Hex Male-Female Standoff RoHS: Compliant | 0 |
|
$0.3050 / $0.7000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 165 Factory Stock |
|
$0 | Buy Now | ||
DISTI #
53290993
|
Verical | Standoff Hex M/F M2.5 X 0.45-THD 6mm-A/F 3.97mm-LG Aluminum None Min Qty: 70 Package Multiple: 1 | Americas - 165 |
|
$0.5040 / $1.8018 | Buy Now |