Part Details for M2151-3005-B by RAF Electronic Hardware
Overview of M2151-3005-B by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2151-3005-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4336
|
Newark | 6Mm Hex X 16Mm X M3 Thd |Raf Electronic Hardware M2151-3005-B Min Qty: 78 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$1.9200 / $2.4600 | Buy Now |
DISTI #
1772-3923-ND
|
DigiKey | 6MM HEX X 16MM X M3 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
201 In Stock |
|
$2.0005 / $2.7600 | Buy Now |
DISTI #
761-M2151-3005-B
|
Mouser Electronics | Standoffs & Spacers 6mm Hex X 16mm X M3 Thd Metric Hex Male-Female Standoff RoHS: Compliant | 73 |
|
$2.0000 / $2.6300 | Buy Now |
DISTI #
71741288
|
RS | Metric Hex Male-Female Standoff, 6mm Hex X 16mm X M3 Thd | RAF M2151-3005-B RoHS: Compliant Min Qty: 82 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4100 / $2.6200 | RFQ |
|
Bisco Industries | 234 |
|
Buy Now | ||
|
Onlinecomponents.com | 1527 Factory Stock |
|
$1.7800 / $2.2200 | Buy Now | |
DISTI #
RAFM2151-3005-B
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | 1527 Factory Stock |
|
$1.7800 / $2.2200 | Buy Now |
Part Details for M2151-3005-B
M2151-3005-B CAD Models
M2151-3005-B Part Data Attributes:
|
M2151-3005-B
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M2151-3005-B
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |