Part Details for M2151-3005-SS by RAF Electronic Hardware
Overview of M2151-3005-SS by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2151-3005-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8142
|
Newark | Spacer/Standoff, Hex, Ss, 6Mm X 16Mm, Standoff Material:Stainless Steel, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:16Mm, Overall Length:20.76Mm, External Width:6Mm Rohs Compliant: Yes |Raf Electronic Hardware M2151-3005-SS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 962 |
|
$2.0800 / $2.5900 | Buy Now |
DISTI #
1772-1878-ND
|
DigiKey | HEX STANDOFF M3X0.5 SS 16MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
595 In Stock |
|
$1.0105 / $2.0200 | Buy Now |
DISTI #
761-M2151-3005-SS
|
Mouser Electronics | Standoffs & Spacers SS M3x0.5 16mm 6mm HEX ML/FEM Standoff RoHS: Compliant | 430 |
|
$1.0100 / $1.6900 | Buy Now |
DISTI #
70279923
|
RS | Standoffs, Male/Female, Metric, Stainless Steel, 6 mm, L16 | RAF M2151-3005-SS RoHS: Not Compliant Min Qty: 158 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.2300 | RFQ |
|
Bisco Industries | 62 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoff Hex M/F M3 X 0.5-THD 6mm-A/F 4.76mm-LG Stainless Steel RoHS: Compliant |
804 In Stock 8059 Factory Stock |
|
$0.9340 / $1.1340 | Buy Now |
DISTI #
RAFM2151-3005-SS
|
DB Roberts | METRIC HEX M-F STANDOFFS 6MM HEX X 16MM X M3 THD | 84 |
|
$2.8677 | Buy Now |
|
Master Electronics | Standoff Hex M/F M3 X 0.5-THD 6mm-A/F 4.76mm-LG Stainless Steel RoHS: Compliant |
804 In Stock 8059 Factory Stock |
|
$0.9340 / $1.1340 | Buy Now |
Part Details for M2151-3005-SS
M2151-3005-SS CAD Models
M2151-3005-SS Part Data Attributes
|
M2151-3005-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M2151-3005-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |