Part Details for M2151-4007-B-5 by RAF Electronic Hardware
Overview of M2151-4007-B-5 by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2151-4007-B-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-2823-ND
|
DigiKey | 6MM HEX X 16MM X M4 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
342 In Stock |
|
$1.7200 / $1.9500 | Buy Now |
DISTI #
761-M2151-4007-B-5
|
Mouser Electronics | Standoffs & Spacers 6mm Hex X 16mm X M4 Thd Metric Hex Male-Female Standoff RoHS: Compliant | 0 |
|
$2.7900 / $3.6600 | Order Now |
DISTI #
71741293
|
RS | Metric Hex Male-Female Standoff, 6mm Hex X 16mm X M4 Thd | RAF M2151-4007-B-5 RoHS: Compliant Min Qty: 117 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1500 / $3.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6500 / $4.0200 | Buy Now |