Part Details for M2153-3005-SS by RAF Electronic Hardware
Overview of M2153-3005-SS by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2153-3005-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8158
|
Newark | Spacer/Standoff, Hex, Ss, 6Mm X 18Mm, Standoff Material:Stainless Steel, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:18Mm, Overall Length:22.76Mm, External Width:6Mm Rohs Compliant: Yes |Raf Electronic Hardware M2153-3005-SS Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 202 |
|
$2.1700 / $2.4000 | Buy Now |
DISTI #
1772-1411-ND
|
DigiKey | HEX STANDOFF M3X0.5 SS 18MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
69 In Stock |
|
$2.1675 / $2.9900 | Buy Now |
DISTI #
761-M2153-3005-SS
|
Mouser Electronics | Standoffs & Spacers SS M3x0.5 18mm 6mm HEX ML/FEM Standoff RoHS: Compliant | 190 |
|
$1.3700 / $1.9300 | Buy Now |
DISTI #
70279925
|
RS | Standoffs, Male/Female, Metric, Stainless Steel, 6 mm, L18 | RAF M2153-3005-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 75 |
|
$1.6000 | Buy Now |
|
Onlinecomponents.com | 124 Factory Stock |
|
$2.0500 / $2.5200 | Buy Now | |
DISTI #
RAFM2153-3005-SS
|
DB Roberts | 652 |
|
Buy Now | ||
|
Master Electronics | 124 Factory Stock |
|
$2.0500 / $2.5200 | Buy Now |
Part Details for M2153-3005-SS
M2153-3005-SS CAD Models
M2153-3005-SS Part Data Attributes:
|
M2153-3005-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M2153-3005-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |