Part Details for M2159-2545-N by RAF Electronic Hardware
Overview of M2159-2545-N by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2159-2545-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M2159-2545-N-ND
|
DigiKey | 6MM HEX X 24MM X M2.5 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
115 In Stock |
|
$2.2363 / $3.0800 | Buy Now |
DISTI #
761-M2159-2545-N
|
Mouser Electronics | Standoffs & Spacers Metric Hex Male-Female Standoffs 6mm Hex X 24mm X M2.5 Thd RoHS: Compliant | 0 |
|
$1.9800 / $2.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 185 Factory Stock |
|
$0.7530 / $7.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 185 Factory Stock |
|
$0.7530 / $7.0500 | Buy Now |