Part Details for M2160-3005-SS by RAF Electronic Hardware
Overview of M2160-3005-SS by RAF Electronic Hardware
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2160-3005-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3562
|
Newark | 6Mm Hex X 25Mm L X M3 Thd |Raf Electronic Hardware M2160-3005-SS Min Qty: 116 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$2.5300 / $3.1600 | Buy Now |
DISTI #
1772-1430-ND
|
DigiKey | HEX STANDOFF M3X0.5 SS 25MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
113 In Stock |
|
$1.4211 / $2.8400 | Buy Now |
DISTI #
761-M2160-3005-SS
|
Mouser Electronics | Standoffs & Spacers SS M3x0.5 25mm 6mm HEX ML/FEM Standoff RoHS: Compliant | 75 |
|
$1.4200 / $2.3700 | Buy Now |
DISTI #
V99:2348_17759160
|
Arrow Electronics | Standoff Hex M/F M3 X 0.5-THD 6mm-A/F 4.76mm-LG Stainless Steel Plain Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Americas - 189 |
|
$0.1170 / $0.2397 | Buy Now |
DISTI #
70006225
|
RS | Standoff, M3 x 0.5, 25 mm, Stainless Steel, 4.76 mm, 6.4 mm, Hex, Plain | RAF M2160-3005-SS RoHS: Not Compliant Min Qty: 112 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Package | 0 |
|
$2.6400 / $2.8400 | RFQ |
DISTI #
70279931
|
RS | Standoffs, Male/Female, Metric, Stainless Steel, 6 mm, L25 | RAF M2160-3005-SS RoHS: Not Compliant Min Qty: 112 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5400 / $2.7300 | RFQ |
|
Bisco Industries | 43 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs Hex Male-Female M/F 6mm M3 X 0.5 25mm Stainless Steel RoHS: Compliant |
275 In Stock 1190 Factory Stock |
|
$1.1800 / $4.7000 | Buy Now |
DISTI #
51664240
|
Verical | Standoff Hex M/F M3 X 0.5-THD 6mm-A/F 4.76mm-LG Stainless Steel Plain Min Qty: 20 Package Multiple: 10 Date Code: 1410 | Americas - 270 |
|
$1.6400 / $6.2252 | Buy Now |
DISTI #
25628182
|
Verical | Standoff Hex M/F M3 X 0.5-THD 6mm-A/F 4.76mm-LG Stainless Steel Plain Min Qty: 25 Package Multiple: 1 | Americas - 189 |
|
$0.2397 | Buy Now |
Part Details for M2160-3005-SS
M2160-3005-SS CAD Models
M2160-3005-SS Part Data Attributes
|
M2160-3005-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M2160-3005-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |