Part Details for M2160-4007-SS by RAF Electronic Hardware
Overview of M2160-4007-SS by RAF Electronic Hardware
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2160-4007-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3570
|
Newark | 6Mm Hex X 25Mm L X M4 Thd |Raf Electronic Hardware M2160-4007-SS Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 280 |
|
$2.8000 / $3.5000 | Buy Now |
DISTI #
1772-1535-ND
|
DigiKey | HEX STANDOFF M4X0.7 SS 25MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
41224 In Stock |
|
$1.3000 / $1.4800 | Buy Now |
DISTI #
761-M2160-4007-SS
|
Mouser Electronics | Standoffs & Spacers SS M4x0.7 25mm 6mm HEX ML/FEM Standoff RoHS: Compliant | 297 |
|
$1.2900 / $1.4100 | Buy Now |
DISTI #
71322794
|
RS | Standoff, Hex, Stainless Steel, Male/Female, M4x0.7, 0.984" (25 mm) | RAF M2160-4007-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 203 |
|
$1.3700 / $1.4800 | Buy Now |
|
Bisco Industries | 58 |
|
Buy Now | ||
|
Onlinecomponents.com | Hex Standoff - Male/Female - Threaded - M4x0.7 Thread Size - 0.236" (5.99mm) Hex Outside Dia - Stainless Steel. |
5000 In Stock 389 Factory Stock |
|
$1.3700 / $7.1400 | Buy Now |
DISTI #
63403469
|
Verical | Standoff Hex M/F M4 X 0.7-THD 6mm-A/F 9.53mm-LG Stainless Steel Plain Min Qty: 8 Package Multiple: 4 Date Code: 2227 | Americas - 5000 |
|
$1.8061 / $9.2848 | Buy Now |
DISTI #
RAFM2160-4007-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Hex Standoff - Male/Female - Threaded - M4x0.7 Thread Size - 0.236" (5.99mm) Hex Outside Dia - Stainless Steel. |
5000 In Stock 389 Factory Stock |
|
$1.3700 / $7.1400 | Buy Now |