-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1451
|
Newark | Jumper Socket, 2Pos, Pin Header, Accessory Type:Jumper Socket, For Use With:Pin Headers, No. Of Positions:2Ways, Pitch Spacing:2Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Harwin M22-1900046 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3940 |
|
$0.2160 / $0.4010 | Buy Now |
DISTI #
952-1306-ND
|
DigiKey | CONN JUMPER SHORTING TIN BLACK Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2875 In Stock |
|
$0.1826 / $0.4200 | Buy Now |
DISTI #
855-M22-1900046
|
Mouser Electronics | Headers & Wire Housings JUMPER SOCKET BLK OPEN TOP TIN RoHS: Compliant | 5979 |
|
$0.1810 / $0.4200 | Buy Now |
DISTI #
77323491
|
Verical | Conn Jumper F 2 POS 2mm ST Bulk/Loose RoHS: Compliant Min Qty: 500 Package Multiple: 1 | Americas - 3000 |
|
$0.1343 / $0.1924 | Buy Now |
DISTI #
M22-1900046
|
TTI | Headers & Wire Housings JUMPER SOCKET BLK OPEN TOP TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 3700 In Stock |
|
$0.1800 / $0.2850 | Buy Now |
DISTI #
M22-1900046
|
TME | Jumper, pin strips, female, 2mm, open, 2A, tinned, Layout: 1x2, black Min Qty: 10 | 1765 |
|
$0.1100 / $0.1720 | Buy Now |
DISTI #
M22-1900046
|
Avnet Abacus | 2.00mm (0.079) Pitch Open Top Jumper Socket, black, tin" (Alt: M22-1900046) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
M22-1900046
|
Avnet Asia | 2.00mm (0.079") Pitch Open Top Jumper Socket, black, tin (Alt: M22-1900046) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
2396302
|
element14 Asia-Pacific | JUMPER SOCKET, 2POS, PIN HEADER RoHS: Compliant Min Qty: 10 Container: Each | 3940 |
|
$0.2657 / $0.3330 | Buy Now |
DISTI #
2396302
|
Farnell | JUMPER SOCKET, 2POS, PIN HEADER RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 1 Days Container: Each | 3940 |
|
$0.1820 / $0.4016 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M22-1900046
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-1900046
Harwin
Interconnection Device, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.077 inch | |
Body Depth | 0.138 inch | |
Body Length | 0.157 inch | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Durability | 50 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 118u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Total Number of Contacts | 2 |