-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH8925
|
Newark | Connector, Header, 3Pos, 1Row, 2Mm Rohs Compliant: Yes |Harwin M22-2010305 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 3919 |
|
$0.1330 / $0.2410 | Buy Now |
DISTI #
952-2274-ND
|
DigiKey | CONN HEADER VERT 3POS 2MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
33941 In Stock |
|
$0.1004 / $0.2700 | Buy Now |
DISTI #
855-M22-2010305
|
Mouser Electronics | Headers & Wire Housings 3WAY SIL HDR VERT RoHS: Compliant | 16087 |
|
$0.0990 / $0.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
23842 Partner Stock |
|
$0.0770 / $0.0810 | Buy Now |
DISTI #
M22-2010305
|
TTI | Headers & Wire Housings 3WAY SIL HDR VERT RoHS: Compliant pbFree: Pb-Free Min Qty: 27 Package Multiple: 1 Container: Bulk |
Americas - 1984 In Stock |
|
$0.0990 / $0.1900 | Buy Now |
DISTI #
M22-2010305
|
TME | Connector: pin strips, pin header, male, PIN: 3, Pitch: 2mm, on PCBs Min Qty: 1 | 879 |
|
$0.0910 / $0.2680 | Buy Now |
|
Powell Electronics | 2.00mm (0.079") Pitch SIL Vertical 3.5mm Min Qty: 1 | 1850 |
|
$0.1000 | Buy Now |
DISTI #
M22-2010305
|
Avnet Abacus | 2.00mm (0.079) Pitch SIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, gold, 3 contacts" (Alt: M22-2010305) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now | |
DISTI #
C1S309600262099
|
Chip1Stop | Connector Headers and PCB Receptacles | 23842 |
|
$0.0792 / $0.0855 | Buy Now |
DISTI #
C1S309600240583
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 2150 |
|
$0.0855 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M22-2010305
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-2010305
Harwin
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.079 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3058 N |
This table gives cross-reference parts and alternative options found for M22-2010305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22-2010305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M22-2010306 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Harwin | M22-2010305 vs M22-2010306 |
M22-2010346 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Harwin | M22-2010305 vs M22-2010346 |