-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H8939
|
Newark | Board-Board Connector Header, 6 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole, Product Range:M22 Series Rohs Compliant: Yes |Harwin M22-2520305 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$0.2180 / $0.2770 | Buy Now |
DISTI #
952-1318-ND
|
DigiKey | CONN HEADER VERT 6POS 2MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2575 In Stock |
|
$0.2072 / $0.4900 | Buy Now |
DISTI #
855-M22-2520305
|
Mouser Electronics | Headers & Wire Housings 3+3 PIN DIL VERTICAL GOLD PIN HEADER RoHS: Compliant | 1761 |
|
$0.2070 / $0.4900 | Buy Now |
DISTI #
M22-2520305
|
TTI | Headers & Wire Housings 3+3 PIN DIL VERTICAL GOLD PIN HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2050 / $0.2210 | Buy Now |
|
Velocity Electronics | Our Stock | 15 |
|
RFQ | |
DISTI #
M22-2520305
|
Avnet Abacus | 2.00mm (0.079) Pitch DIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold, 3+3 contacts" (Alt: M22-2520305) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 5 Days | Abacus - 8000 |
|
Buy Now | |
DISTI #
M22-2520305
|
Avnet Asia | 2.00mm (0.079") Pitch DIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold, 3+3 contacts (Alt: M22-2520305) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 3+3 Pos. Male DIL Vertical Throughboard Conn. | 228 |
|
$0.2220 | Buy Now |
DISTI #
2751441
|
element14 Asia-Pacific | CONNECTOR, HEADER, 6POS, 2ROW, 2MM RoHS: Compliant Min Qty: 10 Container: Each | 1651 |
|
$0.2187 / $0.4513 | Buy Now |
DISTI #
2751441
|
Farnell | CONNECTOR, HEADER, 6POS, 2ROW, 2MM RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 1651 |
|
$0.2198 / $0.4708 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M22-2520305
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-2520305
Harwin
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.157 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.237 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 300 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M22-2520305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22-2520305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M22-E040305 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Harwin | M22-2520305 vs M22-E040305 |
M22-2520306 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Plug | Harwin | M22-2520305 vs M22-2520306 |