Part Details for M22-2731605 by Harwin
Overview of M22-2731605 by Harwin
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for M22-2731605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ |
Part Details for M22-2731605
M22-2731605 CAD Models
M22-2731605 Part Data Attributes
|
M22-2731605
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-2731605
Harwin
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |