M22-3011200
Harwin
Description: Board Connector, 12 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket, LEAD FREE

Overview of M22-3011200 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for M22-3011200 by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 952-3339-ND
DigiKey CONN RCPT HSG 12POS 2.00MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk 980
In Stock
  • 1 $1.0700
  • 10 $0.8160
  • 25 $0.7340
  • 50 $0.6778
  • 100 $0.6266
  • 250 $0.5660
  • 500 $0.5250
  • 1,000 $0.4878
  • 3,000 $0.4358
$0.4358 / $1.0700 Buy Now
DISTI # 855-M22-3011200
Mouser Electronics Headers & Wire Housings 12 PIN SIL FEMALE HOUSING RoHS: Compliant 597
  • 1 $0.8700
  • 10 $0.6980
  • 100 $0.6230
  • 500 $0.5450
  • 1,000 $0.4630
  • 2,000 $0.4150
  • 10,000 $0.3950
$0.3950 / $0.8700 Buy Now
DISTI # M22-3011200
Avnet Abacus 2.00mm (0.079) Pitch SIL Female Crimp Housing, 12 contacts" (Alt: M22-3011200) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for M22-3011200 by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M22-3011200 by Harwin

M22-3011200
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Package Description
LEAD FREE
Reach Compliance Code
compliant
Samacsys Manufacturer
Harwin
Additional Feature
COMPATIBLE CONTACTS: M22-3050042; M22-3050046; M22-3040046; M22-3040042, POLARIZED
Body Breadth
0.079 inch
Body Depth
0.283 inch
Body Length
0.957 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
800VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
1 A
Reference Standard
UL
Termination Type
CRIMP
Total Number of Contacts
12
UL Flammability Code
94V-2
Want to compare parts?
  1. M22-3011200
    Harwin
    Board Connector, 12 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket, LEAD FREE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M22-3011200 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M22-3011200 by Harwin

Select Manufacturer
Which Manufacturer of M22-3011200 would you like to use for your alert(s)?
  • Please alert me when M22-3011200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M22-3011200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M22-3011200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M22-3011200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M22-3011200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M22-3011200 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: