-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6417
|
Newark | Shroud, 120Pos, 4Row, 2Mm Rohs Compliant: Yes |Harwin M22-6043098 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$2.3900 / $4.2300 | Buy Now |
DISTI #
952-2222-ND
|
DigiKey | CONN SHROUD 120POS PCB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
508 In Stock |
|
$2.4355 / $4.2000 | Buy Now |
DISTI #
855-M22-6043098
|
Mouser Electronics | PC / 104 Connectors SHROUD RoHS: Compliant | 1804 |
|
$2.2600 / $4.1800 | Buy Now |
DISTI #
M22-6043098
|
Avnet Abacus | PC/104 Plus Shroud (Alt: M22-6043098) RoHS: Compliant Min Qty: 216 Package Multiple: 72 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M22-6043098
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-6043098
Harwin
Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M22-6043098. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22-6043098, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-130-02-G-Q-567 | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M22-6043098 vs ESQT-130-02-G-Q-567 |
ESQT-130-03-G-Q-407 | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M22-6043098 vs ESQT-130-03-G-Q-407 |
ESQT-130-02-LM-Q-490 | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M22-6043098 vs ESQT-130-02-LM-Q-490 |
ESQT-130-02-MM-Q-309 | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M22-6043098 vs ESQT-130-02-MM-Q-309 |
M55302/168C30Y1 | Board Connector, 120 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Corporation | M22-6043098 vs M55302/168C30Y1 |
ESQT-130-03-LM-Q-309 | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M22-6043098 vs ESQT-130-03-LM-Q-309 |
M55302/168C30Y2 | Board Connector, 120 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Corporation | M22-6043098 vs M55302/168C30Y2 |
ESQT-130-03-G-Q-336 | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M22-6043098 vs ESQT-130-03-G-Q-336 |
M55302/167C30Z1 | Board Connector, 120 Contact(s), 4 Row(s), Female, Wire Wrap Terminal | Amphenol Corporation | M22-6043098 vs M55302/167C30Z1 |
M55302/166C30Y1 | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Amphenol Corporation | M22-6043098 vs M55302/166C30Y1 |