Part Details for M22-KC01 by Eaton Corporation
Overview of M22-KC01 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M22-KC01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26C5889
|
Newark | Contact Element, Switch Terminals:Screw, No. Of Poles:1 Pole, Contact Current Max:4A, Contact Voltage Ac Max:500V, For Use With:Moeller M22 Series Modular Pushbutton Switchers, Contact Voltage Dc Max:220V, Features:Base Mounting Rohs Compliant: Yes |Eaton Moeller M22-KC01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 398 |
|
$8.8800 / $12.5100 | Buy Now |
DISTI #
98H3553
|
Newark | Contact Block, Rear, 1Nc, Switch Terminals:Screw, No. Of Poles:1 Pole, Contact Current Max:6A, Contact Voltage Ac Max:500V, For Use With:M22 Modular Pushbutton Series, Contact Voltage Dc Max:-, Product Range:Rmq Titan Series, Svhc:Norohs Compliant: Na |Eaton Moeller M22-KC01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 141 |
|
$8.8800 / $12.5100 | Buy Now |
|
Quest Components | 1 |
|
$12.6000 | Buy Now | |
DISTI #
M22-KC01
|
TME | Contact block, 22mm, RMQ-Titan, -25÷70°C, for back plate Min Qty: 1 | 198 |
|
$3.2700 / $4.0000 | Buy Now |