Part Details for M22-KC10 by Eaton Corporation
Overview of M22-KC10 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M22-KC10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26C5890
|
Newark | Contact Element, Switch Terminals:Screw, No. Of Poles:1 Pole, Contact Current Max:4A, Contact Voltage Ac Max:500V, For Use With:Moeller M22 Series Modular Pushbutton Switchers, Contact Voltage Dc Max:220V, Features:Base Mounting Rohs Compliant: Yes |Eaton Moeller M22-KC10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 230 |
|
$9.2400 / $13.0100 | Buy Now |
DISTI #
70H8476
|
Newark | Contact Block, 1No, Screw, Switch Terminals:Screw, No. Of Poles:1 Pole, Contact Current Max:6A, Contact Voltage Ac Max:500V, For Use With:Moeller M22 Series Modular Pushbutton Switchers, Contact Voltage Dc Max:220V, Product Range:M22Rohs Compliant: Na |Eaton Moeller M22-KC10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$9.2400 / $13.0100 | Buy Now |
DISTI #
76060931
|
Verical | Operator for Push Buttons with Silver or Black Colored Nylon Bezels Min Qty: 5 Package Multiple: 5 Date Code: 2351 | Americas - 20 |
|
$15.6130 / $19.7990 | Buy Now |
DISTI #
M22-KC10
|
TME | Contact block, 22mm, RMQ-Titan, -25÷70°C, for back plate Min Qty: 1 | 430 |
|
$3.2900 / $4.0200 | Buy Now |