Part Details for M22-LEDC230-W by Eaton Corporation
Overview of M22-LEDC230-W by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M22-LEDC230-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J7610
|
Newark | Rear Fixing, Led, 85-264Vac, Wht, For Use With:Eaton Moeller M22 Series Indicator Light Lenses, Product Range:-, Svhc:No Svhc (17-Dec-2015), Colour:White, Current Rating:15Ma, Ip/Nema Rating:Ip20, Operating Temperature Max:70°C, Rohs Compliant: Na |Eaton Moeller M22-LEDC230-W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$26.2300 / $34.0600 | Buy Now |
DISTI #
M22-LEDC230-W
|
TME | Illuminating unit, 22mm, RMQ-Titan, -25÷70°C, Illumin: LED, white Min Qty: 1 | 36 |
|
$10.3600 / $12.6600 | Buy Now |
DISTI #
3718529
|
element14 Asia-Pacific | REAR FIXING, LED, 85-264VAC, WHT RoHS: Not Compliant Min Qty: 1 Container: Each | 2 |
|
$19.9291 / $20.9920 | Buy Now |
DISTI #
3718529
|
Farnell | REAR FIXING, LED, 85-264VAC, WHT RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 2 |
|
$16.4941 / $17.9344 | Buy Now |