Part Details for M225014TCN125.0000MHZ by MtronPTI
Overview of M225014TCN125.0000MHZ by MtronPTI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M225014TCN125.0000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 102 |
|
RFQ |
Part Details for M225014TCN125.0000MHZ
M225014TCN125.0000MHZ CAD Models
M225014TCN125.0000MHZ Part Data Attributes:
|
M225014TCN125.0000MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M225014TCN125.0000MHZ
MtronPTI
Oscillator, 1MHz Min, 125MHz Max, 125MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MTRONPTI | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |