Part Details for M2263-6010-SS by RAF Electronic Hardware
Overview of M2263-6010-SS by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
MSD1260-105KLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSS1260-104MLD | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT |
Price & Stock for M2263-6010-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M2263-6010-SS-ND
|
DigiKey | 13MM HEX X 8MM X M6 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
82 In Stock |
|
$7.9476 / $9.1500 | Buy Now |
DISTI #
761-M2263-6010-SS
|
Mouser Electronics | Standoffs & Spacers Metric Hex Male-Female Standoffs 13mm Hex X 8mm X M6 Thd RoHS: Compliant | 0 |
|
$6.4200 / $8.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 50 Factory Stock |
|
$0 | Buy Now |
DISTI #
RAFM2263-6010-SS
|
DB Roberts | 0 |
|
RFQ |