Part Details for M2269-6010-AL by RAF Electronic Hardware
Overview of M2269-6010-AL by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
MSD1260-105KLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSS1260-104MLD | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT |
Price & Stock for M2269-6010-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4533
|
Newark | No Plate Metric Hex Male-Female Standoffs |Raf Electronic Hardware M2269-6010-AL RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$4.5900 / $6.7100 | Buy Now |
DISTI #
761-M2269-6010-AL
|
Mouser Electronics | Standoffs & Spacers HEX M/F STDFF 6" OR UNDER RoHS: Compliant | 0 |
|
$3.6700 / $5.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 278 Factory Stock |
|
$0 | Buy Now |